- RS Stock No.:
- 167-4565
- Mfr. Part No.:
- 3269P-1-103LF
- Manufacturer:
- Bourns
100 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 50)
€3.451
(exc. VAT)
€4.245
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | €3.451 | €172.55 |
*price indicative |
- RS Stock No.:
- 167-4565
- Mfr. Part No.:
- 3269P-1-103LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
12-Turn 250mW 1/4" 3269P Series
Bourns® 3269P Series 1/4 Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Stable, infinite resolution cermet element
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
Vertical and horizontal adjust styles
Compatible with surface mount manufacturing processes
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | 3269 |
Termination Style | Gull Wing |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.35mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 167-4565
- Mfr. Part No.:
- 3269P-1-103LF
- Manufacturer:
- Bourns