Vishay 64Y Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 200kΩ
- RS Stock No.:
- 183-5273
- Mfr. Part No.:
- M64Y204KB40
- Manufacturer:
- Vishay
137 In stock for delivery within 2 working days
Added
Price Each
€3.49
(exc. VAT)
€4.29
(inc. VAT)
Units | Per unit |
1 - 9 | €3.49 |
10 - 24 | €3.00 |
25 - 49 | €2.62 |
50 - 99 | €2.45 |
100 + | €2.27 |
- RS Stock No.:
- 183-5273
- Mfr. Part No.:
- M64Y204KB40
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Top Adjust 64Y Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Number of Turns | 19 (Electrical), 22 (Mechanical) |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 64Y |
Orientation | Top Adjust |
Termination Style | Pin |
Length | 9.7mm |
Depth | 5mm |
Height | 11.1mm |
Dimensions | 9.7 x 5 x 11.1mm |
Shaft Diameter | 2.2 mm |
Tolerance | ±10% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |