- RS Stock No.:
- 486-7302
- Mfr. Part No.:
- TSM4YJ204KB25
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 486-7302
- Mfr. Part No.:
- TSM4YJ204KB25
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Side Adjust |
Power Rating | 0.2W |
Series | TSM4 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 486-7302
- Mfr. Part No.:
- TSM4YJ204KB25
- Manufacturer:
- Vishay