- RS Stock No.:
- 522-0962
- Mfr. Part No.:
- 3362P-1-501LF
- Manufacturer:
- Bourns
326 In stock for delivery within 2 working days
Added
Price Each
€0.93
(exc. VAT)
€1.14
(inc. VAT)
Units | Per unit |
1 - 9 | €0.93 |
10 - 24 | €0.83 |
25 - 49 | €0.76 |
50 - 99 | €0.70 |
100 + | €0.57 |
- RS Stock No.:
- 522-0962
- Mfr. Part No.:
- 3362P-1-501LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Cermet 1//4 in. Square 500mW Top Adjust 3362P Series
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3362 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.77 mm |
Length | 6.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 522-0962
- Mfr. Part No.:
- 3362P-1-501LF
- Manufacturer:
- Bourns