- RS Stock No.:
- 652-4243
- Mfr. Part No.:
- 416MA504P
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
€0.857
(exc. VAT)
€1.054
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.857 | €8.57 |
100 - 240 | €0.566 | €5.66 |
250 - 490 | €0.513 | €5.13 |
500 - 990 | €0.471 | €4.71 |
1000 + | €0.428 | €4.28 |
*price indicative |
- RS Stock No.:
- 652-4243
- Mfr. Part No.:
- 416MA504P
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cermet Type 416 (5 x 2.5mm) Top Adjust
Cross slot adjustment
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Horizontal Mounting system
Dust/Splash proof
PCB stand-offs and retension feature
High Stability Cermet Construction
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.2W |
Series | 416 |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±250ppm/°C |
Length | 6.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 652-4243
- Mfr. Part No.:
- 416MA504P
- Manufacturer:
- TE Connectivity