- RS Stock No.:
- 691-7314
- Mfr. Part No.:
- 3312J-1-204E
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 691-7314
- Mfr. Part No.:
- 3312J-1-204E
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
100mW 2mm 3312J Series
2 mm Square Sealed Trimming Potentiometer
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Miniature design for flexibility
Compatible with surface mount manufacturing processes
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | 3312 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 2.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 691-7314
- Mfr. Part No.:
- 3312J-1-204E
- Manufacturer:
- Bourns