- RS Stock No.:
- 743-2417
- Mfr. Part No.:
- 3361P-1-502GLF
- Manufacturer:
- Bourns
105 In stock for delivery within 2 working days
Added
Price Each
€0.47
(exc. VAT)
€0.58
(inc. VAT)
Units | Per unit |
1 + | €0.47 |
- RS Stock No.:
- 743-2417
- Mfr. Part No.:
- 3361P-1-502GLF
- Manufacturer:
- Bourns
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Cermet 1/4 in. Square 500mW Top Adjust 3361P Series
Bourns® 3361 Series 1/4 Square Single turn Cermet SMD Trimpot® Trimming Potentiometer.
Industrial / Sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments and immersion cleaning processes
Compatible with surface mount manufacturing processes
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments and immersion cleaning processes
Compatible with surface mount manufacturing processes
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3361 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 6.71mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 743-2417
- Mfr. Part No.:
- 3361P-1-502GLF
- Manufacturer:
- Bourns