- RS Stock No.:
- 743-2457
- Mfr. Part No.:
- 3386X-1-102LF
- Manufacturer:
- Bourns
21 In stock for delivery within 2 working days
Added
Price Each
€1.44
(exc. VAT)
€1.77
(inc. VAT)
Units | Per unit |
1 - 9 | €1.44 |
10 - 24 | €1.30 |
25 - 49 | €1.19 |
50 - 99 | €1.09 |
100 + | €0.86 |
- RS Stock No.:
- 743-2457
- Mfr. Part No.:
- 3386X-1-102LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386X Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 743-2457
- Mfr. Part No.:
- 3386X-1-102LF
- Manufacturer:
- Bourns