- RS Stock No.:
- 788-4990
- Mfr. Part No.:
- T18501KT10
- Manufacturer:
- Vishay
655 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.054
(exc. VAT)
€3.756
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.054 | €15.27 |
25 - 45 | €2.29 | €11.45 |
50 - 120 | €2.136 | €10.68 |
125 - 245 | €1.862 | €9.31 |
250 + | €1.68 | €8.40 |
*price indicative |
- RS Stock No.:
- 788-4990
- Mfr. Part No.:
- T18501KT10
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.5W Multi-turn cermet trimmers - T18 Series
Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 15 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | T18 |
Termination Style | Pin |
Tolerance | ±10% |
Length | 19mm |
Shaft Diameter | 2.5 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 788-4990
- Mfr. Part No.:
- T18501KT10
- Manufacturer:
- Vishay