- RS Stock No.:
- 796-4844
- Mfr. Part No.:
- 3329H-1-471LF
- Manufacturer:
- Bourns
5 In stock for delivery within 2 working days
Added
Price Each
€0.79
(exc. VAT)
€0.97
(inc. VAT)
Units | Per unit |
1 + | €0.79 |
- RS Stock No.:
- 796-4844
- Mfr. Part No.:
- 3329H-1-471LF
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 470Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3329 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 6.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 796-4844
- Mfr. Part No.:
- 3329H-1-471LF
- Manufacturer:
- Bourns