FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1165 mm, 500 kg Load, 785 mm

Subtotal (1 unit)*

€1,097.14

(exc. VAT)

€1,349.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,097.14

*price indicative

RS Stock No.:
717-681
Mfr. Part No.:
880725235
Manufacturer:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Trolley

Wheel Type

2 Fixed + 2 Swivel with Brake

Load Capacity

500kg

Platform Material

Wood

Number of Shelves

3

Weight Class

500 kg

Foldable

No

Frame Material

Steel

Overall Length

1370mm

Wheel Material

Thermoplastic Elastomer

Wheel Diameter

160mm

Overall Height

1720mm

Platform Length

1165mm

Platform Width

785mm

Overall Width

835mm

Standards/Approvals

EN 1757

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Wire Mesh Trolley is a robust warehouse solution designed for intensive use and efficient handling. Its fully welded steel frame ensures exceptional durability, while the dual access design makes loading and unloading goods Faster and more convenient. With a tall usable height and ergonomic handle, it is Ideal for transporting bulky items in demanding industrial environments.

Frame constructed from 35 x 20 mm rectangular tubing with reinforcements under the shelves

Ergonomic handle MADE of 35 x 20 mm tubing for comfortable grip

Equipped with 2 fixed wheels and 2 swivel casters with ball bearings and brakes compliant with EN 1757

Related links