RS PRO 3 Shelf Steel Order Picking Trolley Trolley, 780 x 470mm, 250kg Load
- RS Stock No.:
- 789-8536
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€585.98
(exc. VAT)
€720.76
(inc. VAT)
- RS Stock No.:
- 789-8536
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO 3-Shelf Steel Order Picking Trolley, 780 x 470 mm, 250 kg Load
Thanks to its sturdy rolled-steel frame and maximum capacity of 250 kg, this RS PRO trolley helps you carry heavy loads around your workplace. It has three different trays that increase its carrying capacity, making it an excellent choice in busy warehouses and factories.
At the front, there are two swivel castor wheels with 360-degree rotation so you can turn the trolley in all directions. At the back, two fixed wheels provide stability.
The trolley has a set of spring-loaded steps that stabilise when weight is placed on them. Each step is also ribbed with rubber to increase friction and help prevent your feet from slipping. As an additional safety feature, there are ergonomic handrails attached to the cart to help you keep your balance when on the stairs.
At the front, there are two swivel castor wheels with 360-degree rotation so you can turn the trolley in all directions. At the back, two fixed wheels provide stability.
The trolley has a set of spring-loaded steps that stabilise when weight is placed on them. Each step is also ribbed with rubber to increase friction and help prevent your feet from slipping. As an additional safety feature, there are ergonomic handrails attached to the cart to help you keep your balance when on the stairs.
Features and Benefits
• Order picking trolley type
• Steel frame material
• Load capacity of 250 kg
• Three levels
• Overall height of 1300 mm
• Platform dimensions of 780 (length) x 470 (width) mm
• Wheel diameter of 125 mm
• Wheel features of two fixed/two swivel
• Rubber wheel material
• Castor wheel type
• No brakes
• Steel frame material
• Load capacity of 250 kg
• Three levels
• Overall height of 1300 mm
• Platform dimensions of 780 (length) x 470 (width) mm
• Wheel diameter of 125 mm
• Wheel features of two fixed/two swivel
• Rubber wheel material
• Castor wheel type
• No brakes

