Dickies Redhawk Black Men's Cotton, Polyester Trousers 36in
- RS Stock No.:
- 429-016
- Mfr. Part No.:
- WD814 BLK 36 R
- Manufacturer:
- Dickies
Image representative of range
View all Trousers
Temporarily out of stock - back order for despatch when stock is available
Price Each
€26.11
(exc. VAT)
€32.12
(inc. VAT)
units | Per unit |
1 - 4 | €26.11 |
5 - 9 | €25.45 |
10 + | €24.80 |
- RS Stock No.:
- 429-016
- Mfr. Part No.:
- WD814 BLK 36 R
- Manufacturer:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Redhawk Action Trousers
Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''
Standards
EN 14404
Specifications
Attribute | Value |
Waist Size Imperial | 36in |
Gender | Men |
Colour | Black |
Leg Length | 32in |
Style | Trousers |
Material | Cotton, Polyester |
Series | Redhawk |
Knee Pad Pocket | Yes |
Elasticated Waist | No |