Dickies Redhawk Black Trousers 32in W 34in L

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
429-082
Mfr. Part No.:
WD814 BLK 32 T
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

34in

Style

Trousers

Waist Size Imperial

32in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN