Skytec Chemsol Unisex Hi Vis Trouser Green 97 to 104 cm Waist 78cm Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-192
Mfr. Part No.:
CCCST/005500/GN3
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Hi Vis Trouser

Gender

Unisex

Colour

Green

Leg Length

78cm

Size

L

Waist Size

97 to 104 cm

Material

Polyester, PVC

Series

Chemsol

Resistance Features

Chemical Protection

Standards/Approvals

CE, EN 14605:2005 + A1:2009, CAT level III

Elasticated Waist

Yes

RoHS Status: Exempt

The Skytec Chemsol Chemical Splash Trousers are green trousers designed for chemical splash protection in various industries. Crafted from a 320g/m² elastomised PVC-coated polyester fabric, they offer flexibility, durability, and chemical resistance. Suitable for use in chemical cleaning, oil and gas, petrochemical refining, and other hazardous environments. It is complaint to EN 14605:2005+A1:2009 Type PB [4] standard.

Elasticated waist ensures close fit

Stitched and high frequency welded seams

Soft feel fabric for improved user comfort

Pair with the Chemsol jacket for full body protection

Garment can be reused if not contaminated or damaged

Related links