- RS Stock No.:
- 171-9958
- Mfr. Part No.:
- DP1005R GYB 32R
- Manufacturer:
- Dickies
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€86.45
(exc. VAT)
€106.33
(inc. VAT)
Units | Per unit |
1 - 4 | €86.45 |
5 - 9 | €84.29 |
10 + | €82.13 |
- RS Stock No.:
- 171-9958
- Mfr. Part No.:
- DP1005R GYB 32R
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Ergonomic fit
YKK zip fly
Stretch waistband
Hip pockets
Holster pockets
Cordura® back pockets
Cordura® cargo pocket
Cordura® rule pocket
Cordura® knee pad pockets
Cordura® hemguards
YKK zip fly
Stretch waistband
Hip pockets
Holster pockets
Cordura® back pockets
Cordura® cargo pocket
Cordura® rule pocket
Cordura® knee pad pockets
Cordura® hemguards
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey/Black |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 32in |
Waist Size Metric | 80 → 84cm |
Series | DP1005 |
Knee Pad Pocket | Yes |
- RS Stock No.:
- 171-9958
- Mfr. Part No.:
- DP1005R GYB 32R
- Manufacturer:
- Dickies