Scruffs Trade Flex Men's Work Trouser Black 28 in Waist 32in Leg
- RS Stock No.:
- 184-7611
- Mfr. Part No.:
- T54496
- Manufacturer:
- Scruffs
Subtotal (1 unit)*
€81.50
(exc. VAT)
€100.24
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.50 |
*price indicative
- RS Stock No.:
- 184-7611
- Mfr. Part No.:
- T54496
- Manufacturer:
- Scruffs
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Size | Regular | |
| Waist Size | 28 in | |
| Material | Polyester, Cotton | |
| Resistance Features | Lightweight | |
| Series | Trade Flex | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Size Regular | ||
Waist Size 28 in | ||
Material Polyester, Cotton | ||
Resistance Features Lightweight | ||
Series Trade Flex | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Durable twill cotton work trousers with built in stretch and Cordura® fabric reinforcements in key stress areas, along with multiple secure pockets. Top loading knee pad pockets with two mounting options, together with a natural 'working position' fit provide lasting comfort.
Flexible slim fit with comfort gusset for freedom of movement
Durable twill fabric with built in stretch for superior comfort and flexibility
Abrasion resistant top-loading CORDURA® knee pockets for enhanced durability
Easy access holster pockets
Cargo pocket, rule pocket, mobile phone pocket, secure zipped pocket
Hammer loop, tool loops and D-ring for tool and accessory storage
Hard wearing canvas fabric hem and pocket reinforcements for enhanced durability
Triple stitched seams for long lasting durability
YKK zipped fly
81% polyester 19% cotton, 250 gsm
Related links
- Scruffs Trade Flex Men's Work Trouser Black 32 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 36 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 40 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 30 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 38 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 34 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 28 in Waist 30in Leg
- Scruffs Trade Flex Men's Work Trouser Black 32 in Waist 30in Leg
