Recently searched

    Uvex 7451 Graphite Men's Trousers 46in

    RS Stock No.:
    187-9731
    Mfr. Part No.:
    9812306
    Manufacturer:
    Uvex
    Uvex
    View all Trousers
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each

    €65.61

    (exc. VAT)

    €80.70

    (inc. VAT)

    unitsPer unit
    1 +€65.61
    RS Stock No.:
    187-9731
    Mfr. Part No.:
    9812306
    Manufacturer:
    Uvex

    RoHS Status: Not Applicable

    COO (Country of Origin):
    MK

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    MK

    Product Details

    Men's trousers basic - uvex basic model: 7451, Art. 98123 colour: graphite material: 60% cotton, 40% polyester, approx. 280 gsm

    Regular fit
    Ergonomic cut
    Insert in crotch area for better movement
    Elastic rubber in the back waistband
    Patent button closure
    Left side pocket with flap and snap closure
    Ruler pocket on the right
    Back pockets on left and right side
    Uvex embroidery on ruler pocket

    Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with Perchlorethylene, suitable for industrial laundry Size: 23-32,42-66,90-110


    Specifications

    AttributeValue
    StyleTrousers
    GenderMen
    Waist Size Imperial46in
    ColourGraphite
    Series7451
    Knee Pad PocketYes
    Elasticated WaistYes
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each

    €65.61

    (exc. VAT)

    €80.70

    (inc. VAT)

    unitsPer unit
    1 +€65.61