Helly Hansen Oxford Navy Trousers Lightweight 45in W
- RS Stock No.:
- 201-1164
- Mfr. Part No.:
- 77461_590-C64
- Manufacturer:
- Helly Hansen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-1164
- Mfr. Part No.:
- 77461_590-C64
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Colour | Navy | |
| Style | Trousers | |
| Waist Size Imperial | 45in | |
| Waist Size Metric | 3XL | |
| Material | Cotton, Polyester | |
| Series | Oxford | |
| Knee Pad Pocket | Yes | |
| Elasticated Waist | No | |
| Material Properties | Lightweight | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Colour Navy | ||
Style Trousers | ||
Waist Size Imperial 45in | ||
Waist Size Metric 3XL | ||
Material Cotton, Polyester | ||
Series Oxford | ||
Knee Pad Pocket Yes | ||
Elasticated Waist No | ||
Material Properties Lightweight | ||
RoHS Status: Exempt
The Helly Hansen Oxford series Construction pant provides durability without compromising on comfort. 2-way stretch in critical areas makes sure the wearer has freedom of movement while the reinforced fabric at the knees and bottom hem protects the wearer and the pants from daily wear and tear. With sturdy double lined hanging pockets this is a perfect choice for the tradesmen in need of a reliable pant at work.
Hanging pockets with double lined bottom and nylon webbing for durability
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
Hammer holder loops on both sides
Broad centre back belt loop for extra stability and strength
Back pockets
Related links
- Helly Hansen Oxford Navy Trousers Lightweight 34in W
- Helly Hansen Oxford Navy Trousers Lightweight 37in W
- Helly Hansen Oxford Navy Trousers Lightweight 43in W
- Helly Hansen Oxford Navy Trousers Lightweight 30in W
- Helly Hansen Oxford Navy Trousers Lightweight 39in W
- Helly Hansen Oxford Work Trouser Navy 37 in Waist
- Helly Hansen OXFORD 4X Men's Work Pant Navy
- Helly Hansen Oxford Work Trouser Navy 34 in Waist
