Regatta Professional Men's Lined Action Trousers Black Men's Polycotton Water Repellent Action Trousers 34in
- RS Stock No.:
- 236-1801
- Mfr. Part No.:
- TRJ331/B/34L
- Manufacturer:
- Regatta Professional
4 In stock for delivery within 2 working days
Added
Price Each
€28.61
(exc. VAT)
€35.19
(inc. VAT)
Units | Per unit |
1 + | €28.61 |
- RS Stock No.:
- 236-1801
- Mfr. Part No.:
- TRJ331/B/34L
- Manufacturer:
- Regatta Professional
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Regatta LINED ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.
It's size is 34L
It's colour is black
Polycotton fabric
Warm scrim lining
Part-elasticated waist
Fabric It weighs 180g/m2
It's colour is black
Polycotton fabric
Warm scrim lining
Part-elasticated waist
Fabric It weighs 180g/m2
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 33in |
Style | Trousers |
Waist Size Imperial | 34in |
Material | Polycotton |
Series | Men's Lined Action Trousers |
Material Properties | Water Repellent |
Waist Size | 34in |