- RS Stock No.:
- 237-6654
- Mfr. Part No.:
- BT11T-34
- Manufacturer:
- C-Safe
View all Trousers
1 In stock for delivery within 2 working days
Price Each
€23.85
(exc. VAT)
€29.34
(inc. VAT)
units | Per unit |
1 + | €23.85 |
- RS Stock No.:
- 237-6654
- Mfr. Part No.:
- BT11T-34
- Manufacturer:
- C-Safe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The C-Safe navy polycotton poplin action trouser is general workwear.
Comfortable fit
Multiple zipped pockets
Reinforced knee and seat
Elastication at waist
Phone pocket
Multiple zipped pockets
Reinforced knee and seat
Elastication at waist
Phone pocket
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Navy |
Style | Trousers |
Waist Size Imperial | 34in |
Waist Size Metric | 86cm |