Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers 43in, 110cm Waist
- RS Stock No.:
- 248-4533
- Mfr. Part No.:
- 77514_369-D116
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)**
€93.60
(exc. VAT)
€115.13
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €93.60 |
**price indicative
- RS Stock No.:
- 248-4533
- Mfr. Part No.:
- 77514_369-D116
- Manufacturer:
- Helly Hansen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Helly Hansen | |
Colour | Yellow/Black | |
Style | Trousers | |
Material Properties | Waterproof | |
Gender | Unisex | |
Series | UC-ME | |
Elasticated Waist | No | |
Knee Pad Pocket | Yes | |
Select all | ||
---|---|---|
Manufacturer Helly Hansen | ||
Colour Yellow/Black | ||
Style Trousers | ||
Material Properties Waterproof | ||
Gender Unisex | ||
Series UC-ME | ||
Elasticated Waist No | ||
Knee Pad Pocket Yes | ||
Related links
- Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers...
- Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers...
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers...
- Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers...
- Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers...
- Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers...
- Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers...