Recently searched

    Dickies Black Men's Trousers 30 - 38in, 36cm Waist

    RS Stock No.:
    254-9833
    Mfr. Part No.:
    DK0A4XSMBLK136S
    Manufacturer:
    Dickies
    Dickies
    View all Trousers
    5 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €59.49

    (exc. VAT)

    €73.17

    (inc. VAT)

    unitsPer unit
    1 +€59.49
    RS Stock No.:
    254-9833
    Mfr. Part No.:
    DK0A4XSMBLK136S
    Manufacturer:
    Dickies

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    CN

    Product Details

    The Dickies provides a Eisenhower multi pocket trousers with an adjustable waistband and a holster pockets fit inside for concealment with a hammer loop and cargo pockets.

    Made up of polyester
    Back pockets
    Size is 36 cm


    Specifications

    AttributeValue
    GenderMen
    ColourBlack
    StyleTrousers
    Waist Size Imperial30 - 38in
    Waist Size Metric36cm
    FittingRegular
    5 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €59.49

    (exc. VAT)

    €73.17

    (inc. VAT)

    unitsPer unit
    1 +€59.49