Dickies Eisenhower Black Trousers Regular, Size Regular 36in W
- RS Stock No.:
- 254-9839
- Mfr. Part No.:
- DK0A4XSMBLK136R
- Manufacturer:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-9839
- Mfr. Part No.:
- DK0A4XSMBLK136R
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Gender | Men | |
| Colour | Black | |
| Style | Trousers | |
| Size | Regular | |
| Waist Size Imperial | 36in | |
| Waist Size Metric | 36cm | |
| Series | Eisenhower | |
| Knee Pad Pocket | Yes | |
| Fitting | Regular | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Black | ||
Style Trousers | ||
Size Regular | ||
Waist Size Imperial 36in | ||
Waist Size Metric 36cm | ||
Series Eisenhower | ||
Knee Pad Pocket Yes | ||
Fitting Regular | ||
RoHS Status: Exempt
The Dickies provides a Eisenhower multi pocket trousers with an adjustable waistband and a holster pockets fit inside for concealment with a hammer loop and cargo pockets.
Made up of polyester
Back pockets
Size is 36 cm
Back pockets
Size is 36 cm
