- RS Stock No.:
- 254-9869
- Mfr. Part No.:
- DK0A4XSWC6613OR
- Manufacturer:
- Dickies
View all Trousers
2 In stock for delivery within 2 working days
Price Each
€103.28
(exc. VAT)
€127.03
(inc. VAT)
units | Per unit |
1 + | €103.28 |
- RS Stock No.:
- 254-9869
- Mfr. Part No.:
- DK0A4XSWC6613OR
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Dickies provides a universal flex trouser with holster pockets and flex waistband with plea in knee area for volume and centre front zip fly fastening as well as flex fabric panel at calves.
Made up of cotton
Back jet pockets
Size is 30 cm
Back jet pockets
Size is 30 cm
Specifications
Attribute | Value |
Gender | Men |
Colour | Grey |
Style | Trousers |
Waist Size Imperial | 30 - 38in |
Waist Size Metric | 30cm |
Fitting | Ergonomic |