Login / Register to access your benefits
Recently searched

    ProGARM 's Navy Trousers Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

    Image representative of range

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €118.22

    (exc. VAT)

    €145.41

    (inc. VAT)

    RS Stock No.:
    260-7305
    Mfr. Part No.:
    7638-NAV-R52
    Manufacturer:
    ProGARM
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ProGARM

    Gender

    Men

    Colour

    Navy

    Style

    Trousers

    Size

    Regular

    Waist Size Imperial

    52in

    Waist Size Metric

    52cm

    Material Properties

    Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

    Fitting

    Regular