Sioen Uk Rumes 's Navy Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 42R 42in W
- RS Stock No.:
- 265-8253
- Mfr. Part No.:
- 080VA2PF9-42R
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)**
€137.25
(exc. VAT)
€168.82
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €137.25 |
**price indicative
- RS Stock No.:
- 265-8253
- Mfr. Part No.:
- 080VA2PF9-42R
- Manufacturer:
- Sioen Uk
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sioen Uk | |
Gender | Unisex | |
Colour | Navy | |
Style | Trousers | |
Size | 42R | |
Waist Size Imperial | 42in | |
Material | 1% AST, 45% TencelTM Lyocell, 54% Modacrylic | |
Series | Rumes | |
Elasticated Waist | No | |
Material Properties | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
Select all | ||
---|---|---|
Brand Sioen Uk | ||
Gender Unisex | ||
Colour Navy | ||
Style Trousers | ||
Size 42R | ||
Waist Size Imperial 42in | ||
Material 1% AST, 45% TencelTM Lyocell, 54% Modacrylic | ||
Series Rumes | ||
Elasticated Waist No | ||
Material Properties Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||