Kimberly Clark A50 White Radioactive Particulate Protection Trousers
- RS Stock No.:
- 266-4401
- Mfr. Part No.:
- 99500
- Manufacturer:
- Kimberly Clark
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 15
€92.65
(exc. VAT)
€113.96
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €92.65 | €6.177 |
*price indicative
- RS Stock No.:
- 266-4401
- Mfr. Part No.:
- 99500
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
KleenGuard A50 Breathable Splash & Particle Protection Trousers 99500 - White, M, 1x15 (15 total)
KleenGuard® A50 trousers are designed for single-use wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each pair of trousers provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. The highly breathable, anti-static, silicone-free trousers come with strong over-locked stitched seams and double-layer fabric for comfort, safety and strength. They are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection (when worn with jacket and if taped at waist, ankle wrist and hood)• Type 6 Limited splash protection (when worn with jacket)• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for paint spray protection in highend automotive and aero industries where comfort is important. For other trouser sizes, see product codes 99510, 99520, 99530 and 99540. For matching jacket, please see KleenGuard® A50 Breathable Splash & Particle Protection Hooded Jacket - Medium (product code 99440). 15 x 1 white trousers, M, (15 total)
Features and Benefits
15 x 1 Medium pair of white trousers (15 total)
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type PB [6] by CEN
Single use and breathable protective trousers designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Durable SMS fabric with additional treatment for increased protection
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type PB [6] by CEN
Single use and breathable protective trousers designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Durable SMS fabric with additional treatment for increased protection
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2
The Kimberly Clark breathable splash & particle protection trousers are designed for single use wear and provide maximum comfort and protection in high risk areas where safety and flexibility is key. Each pair of trousers provides general protection against water based or chemical splashes, liquids or dust particles with the added benefit of anti static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions.
15 x 1 pair of white trousers
Single use and breathable protective trousers
Durable SMS fabric with additional treatment for increased protection
Single use and breathable protective trousers
Durable SMS fabric with additional treatment for increased protection
Attribute | Value |
---|---|
Gender | Unisex |
Colour | White |
Style | Trousers |
Size | M |
Series | A50 |
Material Properties | Radioactive Particulate Protection |
Elasticated Waist | No |
Fitting | Regular |