Sioen Tomar Unisex Trousers Black
- RS Stock No.:
- 270-6992
- Mfr. Part No.:
- 654ZBK-3XL
- Manufacturer:
- Sioen
Subtotal (1 unit)*
€91.20
(exc. VAT)
€112.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.20 |
*price indicative
- RS Stock No.:
- 270-6992
- Mfr. Part No.:
- 654ZBK-3XL
- Manufacturer:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 3XL | |
| Number of Pockets | 3 | |
| Material | 100% Polyester | |
| Resistance Features | Waterproof, Breathable | |
| Series | Tomar | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 3XL | ||
Number of Pockets 3 | ||
Material 100% Polyester | ||
Resistance Features Waterproof, Breathable | ||
Series Tomar | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Sioen Tomar sporty looking pair of rain trousers from the S.E.P.P. collection has two pockets and 1 handy thigh pocket. It is breathable and has waterproof coating to remain perfectly dry.
•1 patched thigh pocket with flap
•Leg narrowing below by touch and close fastening
•Elasticated waist with drawstring
Related links
- Sioen Tomar Unisex Trousers Black
- Sioen Bangkok Unisex Trousers Black
- Sioen Uk Karby Unisex Trousers White
- Sioen Uk Rotterdam Unisex Trousers Navy
- Solidur AUPA Unisex Trousers Black, Orange
- UPower Performance Unisex Trousers Black 114 to 122 cm Waist 88cm Leg
- Helly Hansen UC-ME Unisex Trousers Black, Yellow 120 cm Waist 89cm Leg
- Helly Hansen UC-ME Unisex Trousers Black, Orange 120 cm Waist 89cm Leg
