S887NAR38 | Portwest S887 Action Navy Trousers Comfortable, Soft 38in W 31in L | RS
Login / Register to access your benefits
Recently searched

    Portwest S887 Action Navy Trousers Comfortable, Soft 38in W 31in L

    Subtotal (1 unit)**

    €25.06

    (exc. VAT)

    €30.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    16 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€25.06

    **price indicative

    RS Stock No.:
    271-8721
    Mfr. Part No.:
    S887NAR38
    Manufacturer:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Gender

    Unisex

    Colour

    Navy

    Leg Length

    31in

    Style

    Trousers

    Waist Size Imperial

    38in

    Waist Size Metric

    96cm

    Material

    35% Cotton, 65% Polyester

    Series

    S887 Action

    Knee Pad Pocket

    Yes

    Material Properties

    Comfortable, Soft

    Elasticated Waist

    No

    Related links