Portwest C701 Unisex Trousers Black 26 to 50 in Waist 33in Leg

Image representative of range

Subtotal (1 unit)*

€20.05

(exc. VAT)

€24.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.05

*price indicative

RS Stock No.:
271-8968
Mfr. Part No.:
C701BKT30
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

33in

Number of Pockets

6

Size

L

Waist Size

26 to 50 in

Material

65% Polyester, 35% Cotton

Resistance Features

40+ UPF rated Fabric to block 98% of UV rays

Series

C701

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

The Portwest Combat Trousers portrays all the original styling of the modern-day work trouser. It is constructed from our rugged, pre-shrunk Kingsmill fabric, and is built to take on the toughest of jobs.

•Side pockets

•Easy access cargo pockets

•Hook and loop closure for easy access

Related links