Trousers Wexford Navy Tall Leg - 32in Wa
- RS Stock No.:
- 272-6755
- Mfr. Part No.:
- MM7331NT-32
- Manufacturer:
- Skopes
Subtotal (1 unit)**
€62.10
(exc. VAT)
€76.38
(inc. VAT)
Temporarily out of stock - back order for despatch 23-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €62.10 |
**price indicative
- RS Stock No.:
- 272-6755
- Mfr. Part No.:
- MM7331NT-32
- Manufacturer:
- Skopes
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Trousers Wexford Navy Tall Leg - 40in Wa
- Trousers Wexford Navy Tall Leg - 30in Wa
- Trousers Wexford Navy Tall Leg - 34in Wa
- Trousers Wexford Navy Tall Leg - 36in Wa
- Trousers Wexford Navy Tall Leg - 38in Wa
- Trousers Wexford Navy Tall Leg - 42in Wa
- Trousers Wexford Black Reg Leg - 32in Wa
- Trousers Wexford Black Tall Leg - 32in W