PULSAR PR33 Men's Trousers Orange 48 in Waist 33in Leg

Subtotal (1 unit)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.28

*price indicative

RS Stock No.:
273-0856
Mfr. Part No.:
PR336R-48
Manufacturer:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Trousers

Gender

Men

Colour

Orange

Leg Length

33in

Size

48 in

Waist Size

48 in

Material

80% Polyester, 20% Cotton

Series

PR33

Standards/Approvals

RIS-3279 Rail Standard, EN ISO 20471 Class 2

Elasticated Waist

Yes

RoHS Status: Exempt

Related links