ProGARM 7638 's Navy Trousers Anti-Static, Arc Flash Protection, Size Regular 30in W 32in L
- RS Stock No.:
- 281-3114
- Mfr. Part No.:
- 7638-NAV-R30
- Manufacturer:
- ProGARM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€103.47
(exc. VAT)
€127.27
(inc. VAT)
- RS Stock No.:
- 281-3114
- Mfr. Part No.:
- 7638-NAV-R30
- Manufacturer:
- ProGARM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ProGARM | |
Gender | Unisex | |
Colour | Navy | |
Leg Length | 32in | |
Style | Trousers | |
Size | Regular | |
Waist Size Imperial | 30in | |
Waist Size Metric | 81cm | |
Material | VXS+ jersey fabric | |
Series | 7638 | |
Material Properties | Anti-Static, Arc Flash Protection | |
Select all | ||
---|---|---|
Brand ProGARM | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 32in | ||
Style Trousers | ||
Size Regular | ||
Waist Size Imperial 30in | ||
Waist Size Metric 81cm | ||
Material VXS+ jersey fabric | ||
Series 7638 | ||
Material Properties Anti-Static, Arc Flash Protection | ||