Guitel Hervieu Black Plastic Square End Cap, 35 x 35mm 35 x 35 mm Strut Profile
- RS Stock No.:
- 328-069
- Mfr. Part No.:
- 702343
- Manufacturer:
- Guitel Hervieu
Subtotal (1 pack of 10 units)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €9.18 | €0.918 |
*price indicative
- RS Stock No.:
- 328-069
- Mfr. Part No.:
- 702343
- Manufacturer:
- Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Guitel Hervieu | |
Fits Strut Profile | 35 x 35 mm | |
Structural Element Type | Square End Cap | |
Fits Square Tube Profile | 35 x 35mm | |
Colour | Black | |
Material | Plastic | |
Select all | ||
---|---|---|
Brand Guitel Hervieu | ||
Fits Strut Profile 35 x 35 mm | ||
Structural Element Type Square End Cap | ||
Fits Square Tube Profile 35 x 35mm | ||
Colour Black | ||
Material Plastic | ||
Related links
- Guitel Hervieu Black Plastic Square End Cap, 16 x 16mm 16 x 16 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 70 x 70mm 70 x 70 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 100 x 100mm 100 x 100 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 45 x 45mm 45 x 45 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 120 x 120mm 120 x 120 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 60 x 60mm 60 x 60 mm Strut Profile
- Guitel Hervieu Black Plastic Square End Cap, 25 x 25mm 25 x 25 mm Strut Profile
- Guitel Hervieu Black Plastic Rectangular End Cap, 35 x 20mm 35 x 20 mm Strut Profile