Bosch Rexroth Black Polypropylene Cover Cap, 60mm 60 x 60 mm Strut Profile, 10mm Groove
- RS Stock No.:
- 200-7888
- Mfr. Part No.:
- 3842548809
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Price 1 Bag of 10**
€36.07
(exc. VAT)
€44.37
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €36.07 | €3.607 |
5 - 9 | €34.63 | €3.463 |
10 - 24 | €33.92 | €3.392 |
25 + | €33.19 | €3.319 |
**price indicative
- RS Stock No.:
- 200-7888
- Mfr. Part No.:
- 3842548809
- Manufacturer:
- Bosch Rexroth
Related links
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 8mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap, 60 x 60mm 60 x 60 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Black PA Cover Cap 10mm Groove