Bosch Rexroth Black Polypropylene Cover Cap, 40 x 80 mm Strut Profile
- RS Stock No.:
- 200-7904
- Mfr. Part No.:
- 3842548749
- Manufacturer:
- Bosch Rexroth
Save 7% when you buy 25 units
Subtotal (1 bag of 10 units)*
€42.12
(exc. VAT)
€51.81
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | €42.12 | €4.212 |
5 - 9 | €40.44 | €4.044 |
10 - 24 | €39.60 | €3.96 |
25 + | €38.76 | €3.876 |
*price indicative
- RS Stock No.:
- 200-7904
- Mfr. Part No.:
- 3842548749
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Fits Strut Profile | 40 x 80 mm | |
Fits Tube Diameter | 8.4mm | |
Structural Element Type | Cover Cap | |
Colour | Black | |
Material | Polypropylene | |
Product Family | Bosch Rexroth | |
Product System | MGE | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Fits Strut Profile 40 x 80 mm | ||
Fits Tube Diameter 8.4mm | ||
Structural Element Type Cover Cap | ||
Colour Black | ||
Material Polypropylene | ||
Product Family Bosch Rexroth | ||
Product System MGE | ||
Related links
- Bosch Rexroth Black Polypropylene Cover Cap, 40 x 80 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Black PP Cover Cap 10mm Groove
- Bosch Rexroth Grey Polypropylene Cover Cap, 40 x 40 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap, 45 x 90 mm Strut Profile