- RS Stock No.:
- 200-7905
- Mfr. Part No.:
- 3842548752
- Manufacturer:
- Bosch Rexroth
7 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€17.38
(exc. VAT)
€21.38
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €17.38 | €1.738 |
5 - 9 | €16.67 | €1.667 |
10 - 24 | €16.36 | €1.636 |
25 + | €16.01 | €1.601 |
*price indicative |
- RS Stock No.:
- 200-7905
- Mfr. Part No.:
- 3842548752
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Bosch Rexroth cover cap 45x45 prevent injuries at open profile ends. It has attractive design.
Cover cap with hole for use with levelling feet and rollers
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 45 x 45 mm |
Fits Tube Diameter | 8.4mm |
Structural Element Type | Cover Cap |
Colour | Grey |
Material | Polypropylene |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 200-7905
- Mfr. Part No.:
- 3842548752
- Manufacturer:
- Bosch Rexroth