Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- RS Stock No.:
- 200-9917
- Mfr. Part No.:
- 3842548796
- Manufacturer:
- Bosch Rexroth
Bulk discount available
Price 1 Bag of 10**
€23.32
(exc. VAT)
€28.68
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €23.32 | €2.332 |
5 - 9 | €22.38 | €2.238 |
10 - 24 | €21.91 | €2.191 |
25 + | €21.45 | €2.145 |
**price indicative
- RS Stock No.:
- 200-9917
- Mfr. Part No.:
- 3842548796
- Manufacturer:
- Bosch Rexroth
Related links
- Bosch Rexroth Grey Polypropylene Cover Cap, 45 x 45 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Black Polypropylene Cover Cap, 45 x 90 mm Strut Profile
- Bosch Rexroth Black Polypropylene Cover Cap 10mm Groove
- Bosch Rexroth Black Polypropylene End Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove