FlexLink Grey Rectangular End Cap, 44 mm, 88 mm Strut Profile, 11mm Groove
- RS Stock No.:
- 261-2021
- Mfr. Part No.:
- XCBE 44X88
- Manufacturer:
- FlexLink
Bulk discount available
Price 1 Bag of 10**
€38.43
(exc. VAT)
€47.27
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €38.43 | €3.843 |
5 - 9 | €36.89 | €3.689 |
10 - 24 | €36.13 | €3.613 |
25 + | €35.36 | €3.536 |
**price indicative
Related links
- FlexLink End Cap 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap 11mm Groove
- FlexLink Grey Triangular End Cap 45 ° 11mm Groove
- FlexLink Grey Square End Cap 11mm Groove
- FlexLink End Plate 88 mm Strut Profile, 11mm Groove
- FlexLink Grey Square End Cap 11mm Groove
- FlexLink Mounting Plate Connecting Component 88 mm, Groove Size 11mm
- FlexLink Grey Rectangular End Cap 44 mm Strut Profile, 5.5mm Groove