Bosch Rexroth Grey PP Cover Cap, 40 x 40 Strut Profile
- RS Stock No.:
- 267-0725
- Mfr. Part No.:
- 3842548854
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 10 units)**
€16.38
(exc. VAT)
€20.15
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €16.38 | €1.638 |
**price indicative
- RS Stock No.:
- 267-0725
- Mfr. Part No.:
- 3842548854
- Manufacturer:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bosch Rexroth | |
Fits Strut Profile | 40 x 40 | |
Structural Element Type | Cover Cap | |
Colour | Grey | |
Material | PP | |
Product Family | Bosch Rexroth | |
Select all | ||
---|---|---|
Manufacturer Bosch Rexroth | ||
Fits Strut Profile 40 x 40 | ||
Structural Element Type Cover Cap | ||
Colour Grey | ||
Material PP | ||
Product Family Bosch Rexroth | ||
Related links
- Bosch Rexroth Grey PP Cover Cap, 40 x 40 Strut Profile
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 6mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove
- Bosch Rexroth Grey PP Cover Cap, 20 x 40 mm Strut Profile
- Bosch Rexroth Black PP Cover Cap 10mm Groove