- RS Stock No.:
- 449-5991
- Mfr. Part No.:
- 3842518204
- Manufacturer:
- Bosch Rexroth
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Bag of 2
€8.50
(exc. VAT)
€10.46
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €8.50 | €4.25 |
5 - 9 | €8.17 | €4.085 |
10 - 24 | €7.99 | €3.995 |
25 + | €7.84 | €3.92 |
*price indicative |
- RS Stock No.:
- 449-5991
- Mfr. Part No.:
- 3842518204
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth End Cap, Screw Connection, For Use With 8mm and 10mm Profile Slots - 3842518204
To take the ouch out of open profile slots, choose this end cap from Bosch Rexroth. It accurately covers 30mm profiles to conceal sharp edges and prevent scratches. An included screw is on hand to make sure you achieve a secure fix that holds up against rough handling and vibration. As it tips the scales at just 16g, the cover doesn't put any strain on your structure.
Features & Benefits
• Guide pins aid with alignment to allow for a simple, speedy setup
• Strong die-cast zinc body protects from bumps and bashes
• Marked ESD-safe for protection of your nearby electronic elements
• Prevents corrosion by stopping dust and moisture from getting inside struts
• Strong die-cast zinc body protects from bumps and bashes
• Marked ESD-safe for protection of your nearby electronic elements
• Prevents corrosion by stopping dust and moisture from getting inside struts
Applications
• Manufacturing plants
• Food and beverage production
• Assembly lines
• Food and beverage production
• Assembly lines
Is this product suitable for humid work areas?
Yes. This end cap is made from corrosion-resistant die-cast zinc, so it's suitable for use in humid work areas.
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 30 x 30 mm |
Structural Element Type | End Cap |
Fits Groove Size | 8mm, 10mm |
Colour | Black |
Product Family | Bosch Basic |
- RS Stock No.:
- 449-5991
- Mfr. Part No.:
- 3842518204
- Manufacturer:
- Bosch Rexroth