Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Engineering Materials & Industrial Hardware
Structural Systems
Tubing and Profile Struts
RS PRO Black Steel Square Tube, 2000mm Length, 25mm Square
RS Stock No.:
436-796
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
436-796
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Steel Tube Slotted
25mm square steel tube, finished in black enamel
Perforated on one side for both Adjustable and Invisible shelf clips
Wall thickness 1.2mm
Standards
-
Attribute
Value
Structural Element Type
Square Tube
Length
2000mm
Square Tube Profile
25mm
Material
Steel
Colour
Black
Product Family
RS Square Tube System