Elesa Round Tube, 1000mm Length
- RS Stock No.:
- 252-7181
- Mfr. Part No.:
- GN.99003-1000
- Manufacturer:
- Elesa
Bulk discount available
Price Each**
€24.90
(exc. VAT)
€30.63
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €24.90 |
5 - 9 | €23.90 |
10 + | €23.40 |
**price indicative
Related links
- Elesa Round Tube, 1000mm Length
- Rose+Krieger Silver Steel Round Tube Dia. 40mm
- Kee Lite Silver Aluminium Round Tube Dia. 42.4mm
- Kee Lite Silver Aluminium Round Tube Dia. 33.7mm
- Kee Lite Silver Aluminium Round Tube Dia. 48.3mm
- Rose+Krieger Silver Steel Round Tube Dia. 48mm, Series GT 48
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length