Elesa Round Tube, 1000mm Length
- RS Stock No.:
- 252-7187
- Mfr. Part No.:
- GN.99009-1000
- Manufacturer:
- Elesa
Bulk discount available
Price Each**
€47.50
(exc. VAT)
€58.42
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €47.50 |
5 - 9 | €45.59 |
10 + | €44.65 |
**price indicative
Related links
- Elesa Round Tube, 1000mm Length
- Rose+Krieger Silver Steel Round Tube Dia. 40mm
- Kee Lite Silver Aluminium Round Tube Dia. 42.4mm
- Kee Lite Silver Aluminium Round Tube Dia. 33.7mm
- Kee Lite Silver Aluminium Round Tube Dia. 48.3mm
- Rose+Krieger Silver Steel Round Tube Dia. 48mm, Series GT 48
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length