- RS Stock No.:
- 390-0149
- Mfr. Part No.:
- 3842992432/3000
- Manufacturer:
- Bosch Rexroth
18 In stock for delivery within 2 working days
Added
Price Each
€180.17
(exc. VAT)
€221.61
(inc. VAT)
Units | Per unit |
1 - 4 | €180.17 |
5 - 9 | €172.97 |
10 + | €165.75 |
- RS Stock No.:
- 390-0149
- Mfr. Part No.:
- 3842992432/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 10mm Bore Diameter, 6 Grooves - MGE Series - 3842992432/3000
This strut from Bosch Rexroth provides effective support for your modular industrial structures. With its 3000mm length, it lets you make connections across large units with minimal need for joins. As it comes with six grooves on its sides and ends, the strut can make multiple connections at once, giving you plenty of flexibility in your build. It handles loads of up to 3kg/m, so you can rely on it for lighter-duty applications.
• Large central bore diameter of 10mm for easy profile connections
• Comes without finishing so you can customise it to match existing connectors and individual requirements
• Connects with industry-standard 10mm grooves for wide compatibility with common structural components
• Comes without finishing so you can customise it to match existing connectors and individual requirements
• Connects with industry-standard 10mm grooves for wide compatibility with common structural components
Applications
• Mobile offices
• Processing plants
• Construction industry
• Processing plants
• Construction industry
Can I use this strut in my outdoor application?
Yes, this product's resilient aluminium body is corrosion-resistant, minimising the risk of damage from harsh weather conditions.
Security Fence Guarding - EcoSafe
Fully prefabricated frame elements
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system
Specifications
Attribute | Value |
---|---|
Strut Profile | 45 x 90 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 10mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 390-0149
- Mfr. Part No.:
- 3842992432/3000
- Manufacturer:
- Bosch Rexroth