- RS Stock No.:
- 437-1261
- Mfr. Part No.:
- 3842992399/2000
- Manufacturer:
- Bosch Rexroth
17 In stock for delivery within 2 working days
Added
Price Each
€64.12
(exc. VAT)
€78.87
(inc. VAT)
Units | Per unit |
1 - 4 | €64.12 |
5 - 9 | €61.57 |
10 + | €60.27 |
- RS Stock No.:
- 437-1261
- Mfr. Part No.:
- 3842992399/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, 7.3mm Bore Diameter, 2 Grooves - MGE Series - 3842992399/2000
For robust modular structures, turn to this strut from Bosch Rexroth. As it has a load-bearing capacity of up to 1kg/m, you can be sure of its ability to handle substantial weights. A length of 2000mm minimises the number of elements and joints in larger builts, allowing you to assemble them quickly. The strut's compact profile dimensions of 30 (W) x 30mm (H) make it suitable for building smaller frames that take up minimal space.
• Corrosion-resistant aluminium body for long-lasting performance in damp environments
• Supplied without a finish so you can customise it to your needs
• Standard 8mm grooves for wide compatibility
• Supplied without a finish so you can customise it to your needs
• Standard 8mm grooves for wide compatibility
Applications
• Manufacturing facilities
• Printing and binding equipment
• Food production
• Printing and binding equipment
• Food production
How is this strut supplied?
This unit is supplied as an individual length, allowing you to choose exactly the components you need for a bespoke build.
Specifications
Attribute | Value |
---|---|
Strut Profile | 30 x 30 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 437-1261
- Mfr. Part No.:
- 3842992399/2000
- Manufacturer:
- Bosch Rexroth