- RS Stock No.:
- 390-0060
- Mfr. Part No.:
- 3842992403/3000
- Manufacturer:
- Bosch Rexroth
4 In stock for delivery within 2 working days
Added
Price Each
€117.77
(exc. VAT)
€144.86
(inc. VAT)
Units | Per unit |
1 - 4 | €117.77 |
5 - 9 | €113.07 |
10 + | €110.71 |
- RS Stock No.:
- 390-0060
- Mfr. Part No.:
- 3842992403/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, Pre-Drilled, 2 Grooves - MGE Series - 3842992403/3000
When you're looking for a safe way to build a robust structure, reach for this strut from Bosch Rexroth. Thanks to integrated grooves that run the length of two of its sides, you can quickly set it up without drilling holes, saving time and effort. The strut is 3000mm long, which means you'll have enough on-hand for bigger projects. You can cut it to size according to your design, making it a versatile option.
• Tough aluminium body is corrosion-resistant for long-term use
• Profile cross-section of 45 (W) x 45mm (H) for geometric stability
• Profile cross-section of 45 (W) x 45mm (H) for geometric stability
Applications
• Medical facilities
• Safety systems
• Warehouses
• Oil and gas industry
• Safety systems
• Warehouses
• Oil and gas industry
How do I join two strut profiles together?
You can join two or more strut profiles together using connecting components such as fastening brackets. These are typically made from rugged materials like steel, iron and aluminium for durability.
Specifications
Attribute | Value |
---|---|
Strut Profile | 45 x 45 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 10mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 390-0060
- Mfr. Part No.:
- 3842992403/3000
- Manufacturer:
- Bosch Rexroth