- RS Stock No.:
- 390-0133
- Mfr. Part No.:
- 3842992432/2000
- Manufacturer:
- Bosch Rexroth
35 In stock for delivery within 2 working days
Added
Price Each
€123.68
(exc. VAT)
€152.13
(inc. VAT)
Units | Per unit |
1 - 4 | €123.68 |
5 - 9 | €118.74 |
10 + | €116.26 |
- RS Stock No.:
- 390-0133
- Mfr. Part No.:
- 3842992432/2000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, Rectangular Profile, 6 Grooves - MGE Series - 3842992432/2000
Need to build reliable modular structures in your industrial workplace? Choose this Bosch Rexroth strut. It has a hard-wearing aluminium body, so resists corrosion and delivers long-lasting performance in harsh environments. By bearing up to 3kg/m, it ensures your structures can support heavy loads for safe handling. A 10mm central bore ensures minimal material use and keeps your setup lightweight but rigid.
• Length of 2000mm connects for convenient assembly with fewer pieces
• Standard 10mm grooves for easy compatibility with common structural elements
• Profile dimensions of 45 (W) x 90mm (H) for space-saving structures
• 6 grooves for multiple component connections
• Standard 10mm grooves for easy compatibility with common structural elements
• Profile dimensions of 45 (W) x 90mm (H) for space-saving structures
• 6 grooves for multiple component connections
Applications
• Retail shelving units
• Hobbyist workshops
• Automotive industry
• Hobbyist workshops
• Automotive industry
Does this strut come with profile finishing?
No, this strut comes uncoated, so you can finish it to suit your assembly.
Specifications
Attribute | Value |
---|---|
Strut Profile | 45 x 90 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 10mm |
Number of Grooves | 6 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 390-0133
- Mfr. Part No.:
- 3842992432/2000
- Manufacturer:
- Bosch Rexroth