- RS Stock No.:
- 435-6357
- Mfr. Part No.:
- 100941582000
- Manufacturer:
- Rose+Krieger
2 In stock for delivery within 2 working days
Added
Price Each
€187.96
(exc. VAT)
€231.19
(inc. VAT)
Units | Per unit |
1 - 4 | €187.96 |
5 - 9 | €182.69 |
10 + | €177.80 |
- RS Stock No.:
- 435-6357
- Mfr. Part No.:
- 100941582000
- Manufacturer:
- Rose+Krieger
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Steel Connecting Tube
Connecting/carrier tube to suit GT48 Carrier fittings
Standards
DIN2393; DIN 40050
RK Equipment Carrier System
Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.
Based on a standardised round steel tube 48mm in diameter, the different system elements can be combined so as to allow individual system structure to be set up within a short time
The steel tube is available in three different lengths for cutting to shorter length if required
Attachment to the system elements is made with self-tapping Allen screws
A free cable passage 40mm in diameter is provided
The steel tube is available in three different lengths for cutting to shorter length if required
Attachment to the system elements is made with self-tapping Allen screws
A free cable passage 40mm in diameter is provided
Specifications
Attribute | Value |
---|---|
Structural Element Type | Round Tube |
Length | 2000mm |
Round Tube Outer Diameter | 48mm |
Material | Steel |
Colour | Silver |
Product System | GT 48 |
Series | GT 48 |
- RS Stock No.:
- 435-6357
- Mfr. Part No.:
- 100941582000
- Manufacturer:
- Rose+Krieger
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE